AC0201FR-0746K4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 32,366
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.03290
Datasheet

Direct


Vishay Dale
In Stock: 12,468
Unit Price: $0.18000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 23,506
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,750
Unit Price: $0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 24,152
Unit Price: $0.18000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0746K4L

DigiKey Part Number
AC0201FR-0746K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-0746K4L
Description
RES SMD 46.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0746K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01496$149.60
Manufacturers Standard Package
Unit Price without GST:$0.01496
Unit Price with GST:$0.01720