
AC0402JR-072R7L | |
|---|---|
DigiKey Part Number | 13-AC0402JR-072R7LTR-ND - Tape & Reel (TR) 13-AC0402JR-072R7LCT-ND - Cut Tape (CT) 13-AC0402JR-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-072R7L |
Description | RES SMD 2.7 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-072R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01310 | $1.31 |
| 250 | $0.01104 | $2.76 |
| 5,000 | $0.00782 | $39.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00375 | $37.50 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |


