
AT0402BRD0768KL | |
---|---|
DigiKey Part Number | 13-AT0402BRD0768KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0768KLCT-ND - Cut Tape (CT) 13-AT0402BRD0768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0768KL |
Description | RES 68K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0768KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.31500 | $3.15 |
25 | $0.27600 | $6.90 |
50 | $0.23660 | $11.83 |
100 | $0.22340 | $22.34 |
250 | $0.21024 | $52.56 |
500 | $0.18960 | $94.80 |
1,000 | $0.18161 | $181.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18397 | $1,839.70 |
20,000 | $0.18021 | $3,604.20 |
30,000 | $0.15841 | $4,752.30 |
70,000 | $0.15605 | $10,923.50 |
100,000 | $0.15432 | $15,432.00 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.73600 |