CC0805KPX7RYBB331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7,614
Unit Price: $0.20000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KPX7RYBB331

DigiKey Part Number
13-CC0805KPX7RYBB331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KPX7RYBB331
Description
CAP CER 330PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02939$440.85
Manufacturers Standard Package
Unit Price without GST:$0.02939
Unit Price with GST:$0.03380