
SMAJ8.5CA-HP6/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA-HP6/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-HP6/13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11122 | $556.10 |
| 10,000 | $0.10067 | $1,006.70 |
| 15,000 | $0.09529 | $1,429.35 |
| 25,000 | $0.08924 | $2,231.00 |
| 35,000 | $0.08566 | $2,998.10 |
| 50,000 | $0.08218 | $4,109.00 |
| 125,000 | $0.07453 | $9,316.25 |
| 250,000 | $0.07224 | $18,060.00 |
| Unit Price without GST: | $0.11122 |
|---|---|
| Unit Price with GST: | $0.12790 |


