AC DC Converters, Offline Switchers

Results: 4,555
Stocking Options
Environmental Options
Media
Exclude
4,555Results

Showing
of 4,555
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
9,865
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.71776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
55%
Up to 85kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
15,366
In Stock
1 : $1.10000
Cut Tape (CT)
2,500 : $0.77297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
5,786
In Stock
1 : $1.20000
Cut Tape (CT)
2,500 : $0.84658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
9,494
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.88339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SOIC
IC OFFLINE SWITCH SHUNT 8SOIC
Microchip Technology
35,197
In Stock
1 : $1.27000
Cut Tape (CT)
3,300 : $0.97542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
-
Shunt
-
-
-
50Hz ~ 60Hz
-
Current Limiting
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
4,247
In Stock
1 : $1.29000
Cut Tape (CT)
2,500 : $0.90180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
8.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
13,941
In Stock
1 : $1.49000
Cut Tape (CT)
1,000 : $1.04903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
14,048
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $1.06744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
12,084
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $1.15945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
14.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
9,606
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $1.17786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
7,453
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $1.17786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
12 ESOP
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
7,255
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $1.17786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
11 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
6,174
In Stock
1 : $1.75000
Cut Tape (CT)
2,500 : $1.23308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
55%
Up to 85kHz
4.1 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
8,068
In Stock
1 : $1.84000
Cut Tape (CT)
1,000 : $1.28828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
16,732
In Stock
1 : $1.93000
Cut Tape (CT)
1,000 : $1.36190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
INN2103K-TL
IC OFFLINE SW MULT TOP 16ESOP
Power Integrations
5,646
In Stock
1 : $1.93000
Cut Tape (CT)
1,000 : $1.36190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback, Secondary Side SR
-
-
60%
100kHz
12 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA)
-
-
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
eSOP-R16B
Surface Mount
UCC28712DR
IC OFFLINE SWITCH FLYBACK 7SOIC
Texas Instruments
19,493
In Stock
1 : $2.04000
Cut Tape (CT)
2,500 : $0.97903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
21 V
9V ~ 35V
-
170Hz ~ 100kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SOIC
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
3,017
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $1.43551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
12,716
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $1.45392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
8,481
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $1.45392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
5,198
In Stock
1 : $2.12000
Cut Tape (CT)
1,000 : $1.49072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
900V
Buck, Buck-Boost, Flyback
-
-
68%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
EN, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3,557
In Stock
1 : $2.12000
Cut Tape (CT)
1,000 : $1.49072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
900V
Flyback
-
-
65%
66kHz
11 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-BSMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
4,463
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $1.54594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-DIP
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
14,631
In Stock
1 : $2.21000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
-
-
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
TSOT-23-5
IC OFFLIN CONV MULT TOP TSOT23-5
Monolithic Power Systems Inc.
5,805
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
No
700V
Boost, Buck, Buck-Boost, Flyback
-
5.5V ~ 5.7V
-
-
3 W
Open Loop, Over Load, Over Temperature, Short Circuit
Soft Start
-40°C ~ 125°C (TJ)
-
-
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Surface Mount
Showing
of 4,555

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.