Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,683 In Stock | 1 : $2.23000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
1,010 In Stock | 1 : $2.45000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
25,948 In Stock | 1 : $2.56000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
3,940 In Stock | 1 : $2.67000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
125 In Stock | 1 : $2.87000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
2,620 In Stock | 1 : $2.91000 Tray | Tray | Active | Receptacle, Female Sockets | 7 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Lock | Unshielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
327 In Stock | 1 : $2.96000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,591 In Stock | 1 : $3.02000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | - | - | DIN (180 Degree) | - | Through Hole | - | Solder | Push-Pull | Keyed | Metal | Iron Sheet | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A | 24VDC | - | -20°C ~ 60°C | |||
4,632 In Stock | 1 : $3.07000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
2,910 In Stock | 1 : $3.28000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Board Lock, Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1,412 In Stock | 1 : $3.35000 Box | - | Box | Active | Plug, Female Sockets and Receptacle, Male Pins | 4 | - | - | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Zinc | Nickel | - | - | - | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 250VAC | 0.157" (4.00mm) | -50°C ~ 70°C | ||
11,516 In Stock | 1 : $3.66000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
595 In Stock | 1 : $3.83000 Tube | - | Tube | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
8,631 In Stock | 1 : $3.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
2,506 In Stock | 1 : $3.85000 Bag | Bag | Active | Plug, Male Pins | 6 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
4,639 In Stock | 1 : $3.94000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
4,336 In Stock | 1 : $4.10000 Bag | Bag | Active | Plug, Male Pins | 3 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
3,405 In Stock | 1 : $4.25000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
7,495 In Stock | 1 : $4.29000 Bag | Bag | Active | Plug, Male Pins | 8 | - | - | DIN (270 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
4,183 In Stock | 1 : $4.32000 Tube | - | Tube | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
1,995 In Stock | 1 : $4.47000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
15,101 In Stock | 1 : $4.69000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
5,697 In Stock | 1 : $4.69000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
4,831 In Stock | 1 : $4.90000 Bag | Bag | Active | Plug, Male Pins | 8 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
3,627 In Stock | 1 : $5.39000 Bulk | Bulk | Active | Plug, Male Pins | 3 (1 + 2 Power) | - | - | Power DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 1A, 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 88°C |