Single Zener Diodes

Results: 67,971
Stocking Options
Environmental Options
Media
Exclude
67,971Results

Showing
of 67,971
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
169,511
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
159,731
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.06625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
102,097
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
175,374
In Stock
1,047,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
200 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
1,732
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.09202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
34,556
In Stock
1 : $0.29000
Cut Tape (CT)
1,500 : $0.24108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
PowerDI 123
DIODE ZENER 5.6V 1W POWERDI 123
Diodes Incorporated
3,278
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.22085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
1 W
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
SOD-323
DIODE ZENER 12V 200MW SOD323
Diodes Incorporated
2,282
In Stock
3,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.10822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
200 mW
-
50 nA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
2,224
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AC
DIODE ZENER 12V 1W SMA
Diodes Incorporated
81,010
In Stock
1,095,000
Factory
1 : $0.39000
Cut Tape (CT)
5,000 : $0.15091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-523
DIODE ZENER 15V 500MW SOD523
onsemi
76,133
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.05889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
70,091
In Stock
1 : $0.46000
Cut Tape (CT)
7,500 : $0.14248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
24,006
In Stock
1 : $0.46000
Cut Tape (CT)
7,500 : $0.21463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
1N5366BG
DIODE ZENER 12V 5W AXIAL
onsemi
40,529
In Stock
1 : $0.48000
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
1N5818G
DIODE ZENER 10V 3W AXIAL
onsemi
26,444
In Stock
1 : $0.48000
Cut Tape (CT)
6,000 : $0.16932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
DO-214AC
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
56,887
In Stock
1,675,000
Factory
1 : $0.50000
Cut Tape (CT)
5,000 : $0.15643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
138,929
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.13297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
31,171
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.15091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
66,498
In Stock
1 : $0.57000
Cut Tape (CT)
7,500 : $0.20741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
9,510
In Stock
1 : $0.57000
Cut Tape (CT)
7,500 : $0.17134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
DIODE ZENER 24V 3W SMB
onsemi
37,317
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.11480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
34,824
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.34809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
5 W
2.5 Ohms
1 µA @ 9.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
DIODE ZENER 9.1V 1W SMA
Diodes Incorporated
203,942
In Stock
45,000
Factory
1 : $0.61000
Cut Tape (CT)
5,000 : $0.14907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
1 W
4 Ohms
5 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
47,779
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.34809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
5 W
10 Ohms
500 nA @ 25.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
DIODE ZENER 18V 1W SMA
Diodes Incorporated
241,668
In Stock
1,610,000
Factory
1 : $0.63000
Cut Tape (CT)
5,000 : $0.14907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
15 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 67,971

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.