Thermoelectric, Peltier Modules

Results: 1,568
Stocking Options
Environmental Options
Media
Exclude
1,568Results

Showing
of 1,568
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
MIKROE-3828
PELTIER ELEMENT TEC1-12706
MikroElektronika
166
In Stock
1 : $19.88000
Bulk
-
Bulk
Active
TEC (Thermoelectric Cooler)
-
50.0W @ 25°C
66°C @ 25°C
-
1
6.4 A
14.4 V
1.98 Ohms
-
Lead Wires
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
3,691
In Stock
1 : $22.20000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
7.1W @ 27°C
68°C @ 27°C
3.99mm
1
6 A
2.1 V
290 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
750
In Stock
1 : $28.62000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
407
In Stock
1 : $31.32000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30238
PELTIER MOD 20 X 3.8MM 3.0A INP
Same Sky (Formerly CUI Devices)
298
In Stock
1 : $31.32000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
15.0W @ 27°C
66°C @ 27°C
3.80mm
1
3 A
8.6 V
2.3 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
116
In Stock
1 : $31.32000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
271
In Stock
1 : $36.77000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
988
In Stock
1 : $37.16000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60301531H
PELTIER, 30 X 15 X 3.1 MM, 6.0 A
Same Sky (Formerly CUI Devices)
142
In Stock
1 : $37.80000
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 30.00mm L x 15.00mm W
26.3W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
7.6 V
930 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
1,128
In Stock
1 : $42.64000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
475
In Stock
1 : $44.57000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
TEC-30-SERIES
PELTIER TEC 40X40X3.3MM 8.5A
Wakefield-Vette
396
In Stock
1 : $47.19000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
72.0W @ 27°C
68°C @ 27°C
3.30mm
1
8.5 A
15.4 V
1.66 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
70200-5xx, 56590-502
PELTIER MOD CP14,71,10,L1,W4.5
Tark Thermal Solutions
406
In Stock
1 : $49.14000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Non-Sealed
70200-5xx, 56590-502
PELTIER CP14,71,10,L1,RT,W4.5
Tark Thermal Solutions
142
In Stock
1 : $53.87000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
Same Sky (Formerly CUI Devices)
981
In Stock
1 : $56.41000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
387004940
ETX6-12-F1-3030-TA-RT-W6
Tark Thermal Solutions
136
In Stock
1 : $57.64000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
59.4W @ 50°C
83.2°C @ 50°C
3.20mm
1
6.1 A
16.6 V
2.55 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
108127086001
PC8,12,F1,4040,TA,RT,W6
Tark Thermal Solutions
244
In Stock
1 : $59.21000
Box
Box
Not For New Designs
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
Tark Thermal Solutions
125
In Stock
1 : $59.85000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 39.88mm L x 39.88mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
80°C
Lead Wires, Sealed - Epoxy
330
In Stock
1 : $61.36000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 10.20mm L x 6.02mm W
4.3W @ 27°C
71°C @ 27°C
1.68mm
1
1.9 A
3.5 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides Pre-Tinned)
278
In Stock
1 : $61.82000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
415
In Stock
1 : $63.38000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
709
In Stock
1 : $68.46000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
861
In Stock
1 : $70.71000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.01mm L x 30.00mm W
23.0W @ 27°C
66°C @ 27°C
3.93mm
1
2.5 A
14.7 V
4.9 Ohms
130°C
Lead Wires, Lapped, Sealed
66195-505
PELTIER CP08,127,06,L1,W4.5
Tark Thermal Solutions
225
In Stock
1 : $71.26000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 24.64mm L x 24.64mm W
18.1W @ 25°C
67°C @ 25°C
3.40mm
1
2.1 A
14.4 V
6.31 Ohms
80°C
Lead Wires, Non-Sealed
CP85
PELTIER MOD 40X3.5MM 8.5A INPUT
Same Sky (Formerly CUI Devices)
163
In Stock
1 : $75.59000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
118.0W @ 27°C
68°C @ 27°C
3.50mm
1
8.5 A
24.1 V
2.28 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 1,568

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.