Power Over Ethernet (PoE) Controllers

Results: 768
Stocking Options
Environmental Options
Media
Exclude
768Results

Showing
of 768
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LP3891EMR-1.8/NOPB
IC POE CNTRL 1 CHANNEL 8SOPWR
Texas Instruments
6,592
In Stock
1 : $3.46000
Cut Tape (CT)
2,500 : $1.74902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
25.5 W
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
285µA
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
MP8008GV-Z
IC POE CNTRL 802.3AF 28QFN
Monolithic Power Systems Inc.
14,163
In Stock
1 : $3.85000
Cut Tape (CT)
5,000 : $1.92174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
13 W
No
Yes
802.3af (PoE)
0V ~ 57V
840mA
-40°C ~ 125°C
Surface Mount
28-VFQFN Exposed Pad
28-QFN (4x5)
MP8017GL-P
IEEE 802.3AF-COMPATIBLE POE-PD S
Monolithic Power Systems Inc.
11,530
In Stock
1 : $4.20000
Cut Tape (CT)
5,000 : $2.11719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
13 W
Yes
Yes
802.3af (PoE)
0V ~ 57V
410µA
-40°C ~ 125°C (TJ)
Surface Mount
19-PowerVFQFN
19-QFN (3x4)
20 QFN
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
3,571
In Stock
1 : $4.58000
Cut Tape (CT)
2,500 : $2.38541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Controller (PD), DC/DC
1
15 W
Yes
No
802.3at (PoE+), 802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
14-TSSOP
IC POE CNTRL 1 CHANNEL 14TSSOP
Texas Instruments
6,299
In Stock
1 : $5.10000
Cut Tape (CT)
2,000 : $2.70458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
13 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
580µA
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TPS77825PWP
IC POE CNTRL 1 CHANNEL 20HTSSOP
Texas Instruments
2,794
In Stock
1 : $5.13000
Cut Tape (CT)
2,000 : $2.72199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
30 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
920µA
-40°C ~ 125°C
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TLV2462AMDREP
IC POE CNTRL 1 CHANNEL 8SOIC
Texas Instruments
3,706
In Stock
1 : $5.65000
Cut Tape (CT)
2,500 : $3.00118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
12.95 W
Yes
No
802.3af (PoE)
0V ~ 57V
240µA
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI5350A-B05941-GMR
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
62,856
In Stock
1 : $5.71000
Tray
-
Tray
Active
Controller (PD), DC/DC
1
15.4 W
Yes
Yes
802.3at (PoE)
1.5V ~ 57V
-
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
SI5350A-B05941-GMR
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
3,936
In Stock
1 : $5.71000
Cut Tape (CT)
2,500 : $3.02831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
15.4 W
Yes
Yes
802.3at (PoE)
1.5V ~ 57V
-
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
TPS77825PWP
IC POE CNTRL 1 CHANNEL 20HTSSOP
Texas Instruments
2,578
In Stock
1 : $5.94000
Cut Tape (CT)
2,000 : $3.18886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
Yes
No
802.3af (PoE)
0V ~ 67V
2mA
-40°C ~ 85°C
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TPS23731RMTR
IEEE 802.3BT TYPE 3 CLASS 1-4 PO
Texas Instruments
5,665
In Stock
1 : $5.96000
Cut Tape (CT)
3,000 : $3.16877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
4
30 W
No
Yes
802.3at (PoE+), 802.3bt
0V ~ 60V
2mA
-40°C ~ 125°C (TJ)
Surface Mount
45-VFQFN Exposed Pad
45-VQFN (7x5)
32-LGA
IC POE PSE CTLR MCU 32LGA
Microchip Technology
487
In Stock
1 : $6.86000
Tray
-
Tray
Active
Controller (PSE)
48
45 W
Yes
No
802.3at (PoE+), 802.3af (PoE), 802.3bt
3V ~ 3.63V
-
-40°C ~ 85°C (TA)
Surface Mount
32-VFLGA Exposed Pad
32-LGA (5x5)
14-TSSOP
IC POE CNTRL 1 CHANNEL 14TSSOP
Texas Instruments
2,547
In Stock
1 : $7.16000
Cut Tape (CT)
2,000 : $3.91393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Controller (PD), DC/DC
1
13 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
580µA
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
ADC10065CIMTX/NOPB
IC POE CNTRL 4 CHANNEL 28TSSOP
Texas Instruments
6,676
In Stock
1 : $7.18000
Cut Tape (CT)
2,000 : $3.92133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
4
25.5 W
No
No
802.3at (PoE+), 802.3af (PoE)
3V ~ 3.6V, 44V ~ 57V
3.5mA
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
24-QFN
IC POE CNTRL 1 CHANNEL 24QFN
Microchip Technology
5,051
In Stock
1 : $8.17000
Cut Tape (CT)
3,000 : $6.26362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
1
-
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
44V ~ 57V
10mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x5)
TPS54350MPWPREP
IC POE CNTRL 1 CHANNEL 16HTSSOP
Texas Instruments
3,499
In Stock
1 : $8.76000
Cut Tape (CT)
2,500 : $4.84343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
Both
Yes
802.3af (PoE)
9V ~ 70V
2mA (Max)
-40°C ~ 125°C
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
38 QFN
SINGLE ETHERNET PORT 90W 802.3BT
Skyworks Solutions Inc.
1,443
In Stock
1 : $10.01000
Cut Tape (CT)
2,500 : $5.60346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
1
90 W
No
No
802.3at (PoE), 802.3af (PoE), 802.3bt
3V ~ 3.6V
25mA
-40°C ~ 85°C
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x7)
3,096
In Stock
1 : $10.97000
Cut Tape (CT)
2,500 : $5.72824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
25.5 W
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
40V ~ 60V
270µA
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
10 MSOP
IC POE CNTRL 1 CHANNEL 10MSOP
Analog Devices Inc.
2,133
In Stock
1 : $11.58000
Cut Tape (CT)
2,500 : $4.48598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), LTPoE++
23V ~ 60V
2mA (Max)
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-WDFN
IC POE CNTRL 1 CHANNEL 10DFN
Analog Devices Inc.
1,464
In Stock
1 : $11.58000
Cut Tape (CT)
2,500 : $4.48598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), LTPoE++
23V ~ 60V
2mA (Max)
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
505~05-08-1641~GN~16
IC POE CNTRL 1 CHANNEL 16SSOP
Analog Devices Inc.
1,044
In Stock
1 : $11.65000
Cut Tape (CT)
2,500 : $4.53198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
57V (Max)
3mA (Max)
0°C ~ 70°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16 WFDFN EP
IC POE CNTRL 1 CHANNEL 16DFN
Analog Devices Inc.
1,134
In Stock
1 : $12.09000
Tube
-
Tube
Active
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
57V (Max)
3mA (Max)
0°C ~ 70°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16-TQFN-Exposed-Pad
IC IEEE 802.3BT PWR TELEM / CURR
Analog Devices Inc./Maxim Integrated
1,591
In Stock
1 : $12.35000
Tray
-
Tray
Active
Controller (PD), DC/DC
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), 802.3bt
60V
1.2mA
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad
16-TQFN-EP (5x5)
505~05-08-1641~GN~16
IC POE CNTRL 1 CHANNEL 16SSOP
Analog Devices Inc.
5,451
In Stock
1 : $12.51000
Cut Tape (CT)
2,500 : $4.99208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
57V (Max)
3mA (Max)
0°C ~ 70°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
505~05-08-1641~GN~16
IC POE CNTRL 1 CHANNEL 16SSOP
Analog Devices Inc.
999
In Stock
1 : $12.88000
Tube
-
Tube
Active
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
57V (Max)
3mA (Max)
-40°C ~ 85°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 768

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.