RMS to DC Converters

Results: 132
Stocking Options
Environmental Options
Media
Exclude
132Results

Showing
of 132
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
1,390
In Stock
1 : $18.97000
Cut Tape (CT)
1,500 : $8.78791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2,713
In Stock
1 : $19.23000
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2,199
In Stock
1 : $19.23000
Cut Tape (CT)
2,500 : $8.94894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
5,352
In Stock
1 : $21.42000
Cut Tape (CT)
2,500 : $10.32924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
3,636
In Stock
1 : $23.87000
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2,298
In Stock
1 : $23.87000
Cut Tape (CT)
2,500 : $11.93960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
1,949
In Stock
1 : $26.10000
Cut Tape (CT)
1,000 : $13.43492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
50
In Stock
1 : $26.10000
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
8,288
In Stock
1 : $28.01000
Cut Tape (CT)
1,500 : $14.74621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
3,890
In Stock
1 : $28.01000
Cut Tape (CT)
1,000 : $14.74621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
805
In Stock
1 : $28.01000
Tube
-
Tube
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
3,508
In Stock
1 : $28.27000
Cut Tape (CT)
2,500 : $14.93024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
4,747
In Stock
1 : $29.06000
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
1,426
In Stock
1 : $29.06000
Cut Tape (CT)
1,000 : $15.48237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
693
In Stock
1 : $29.06000
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
3,300
In Stock
1 : $31.40000
Tube
-
Tube
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
754
In Stock
1 : $35.10000
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
618
In Stock
1 : $36.53000
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~N-8~N~8 Top View
IC RMS TO DC CONVERTER 8DIP
Analog Devices Inc.
4,495
In Stock
1 : $38.41000
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
489
In Stock
1 : $61.03000
Cut Tape (CT)
250 : $40.39680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
53
In Stock
1 : $104.72000
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
1,202
In Stock
1 : $127.36000
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
472
In Stock
1 : $21.42000
Tube
-
Tube
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
2,333
In Stock
1 : $22.18000
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
675
In Stock
1 : $26.10000
Cut Tape (CT)
2,500 : $13.43492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 132

RMS to DC Converters


Products in the RMS-to-DC converter family are used to perform a mathematical function of measuring a time-varying waveform and return a value proportional to the equivalent steady state (DC) value that would result in producing the same power dissipation if applied to a resistive load. Often used for measurements in AC power related applications, they are differentiated among themselves and from other techniques used for similar ends by the degree of accuracy in the result given when the input is a non-sinusoidal waveform.