TVS Diodes

Results: 97,847
Stocking Options
Environmental Options
Media
Exclude
97,847Results

Showing
of 97,847
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
766,038
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.07477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923
TVS DIODE 5VWM SOD923
onsemi
587,343
In Stock
1 : $0.18000
Cut Tape (CT)
8,000 : $0.03313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5.5VWM 12VC X1DFN10062
Diodes Incorporated
259,058
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.11779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
HDMI
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
171,931
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
484,834
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76,SOD-323
TVS DIODE 36VWM 62VC SOD323
Littelfuse Inc.
66,206
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.16196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
-
62V
5A (8/20µs)
450W
No
General Purpose
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
50,520
In Stock
1 : $0.20000
Cut Tape (CT)
4,500 : $0.06625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
DO-214AA
TVS DIODE 14VWM 23.2VC SMB
Diodes Incorporated
225,768
In Stock
819,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.17825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V
15.6V
23.2V
25.8A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SPHV24-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
52,537
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.14493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
525,440
In Stock
1 : $0.24000
Cut Tape (CT)
15,000 : $0.04964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
472,855
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
364,866
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
258,663
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
70,554
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
TVS DIODE 12VWM 25V X1DFN10062
Diodes Incorporated
857,949
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.05337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13V
25V
4A (8/20µs)
100W
No
-
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
238,949
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
X2-DFN
TVS DIODE 5VWM 14VC X2DFN10062
Diodes Incorporated
196,449
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.06625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
126,228
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.06441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
X1-DFN
TVS DIODE 5.5VWM 12VC X1DFN10062
Diodes Incorporated
84,690
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.04509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
-
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SP3-W-Series
TVS DIODE 28VWM 48VC 0201
Littelfuse Inc.
37,522
In Stock
40,000
Factory
1 : $0.28000
Cut Tape (CT)
10,000 : $0.16656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V (Max)
-
48V
2A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,553,659
In Stock
1,152,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
330,419
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.05889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
101,973
In Stock
1 : $0.29000
Cut Tape (CT)
8,000 : $0.04785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TO-214AC SMA Top
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
8,909
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.13921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X1-DFN
TVS DIODE 3.3VWM 7V X1DFN10062
Diodes Incorporated
1,015,223
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.06073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 97,847

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.