LQM2HPN1R5MG0L | |
|---|---|
DigiKey Part Number | 490-5113-2-ND - Tape & Reel (TR) 490-5113-1-ND - Cut Tape (CT) 490-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R5MG0L |
Description | FIXED IND 1.5UH 1.5A 88 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 88mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R5MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.20500 | $20.50 |
| 1,000 | $0.16861 | $168.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15667 | $470.01 |
| 6,000 | $0.14773 | $886.38 |
| 9,000 | $0.14274 | $1,284.66 |
| 15,000 | $0.13669 | $2,050.35 |
| 21,000 | $0.13286 | $2,790.06 |
| 30,000 | $0.12891 | $3,867.30 |
| 75,000 | $0.11932 | $8,949.00 |
| 150,000 | $0.11647 | $17,470.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |