T68 provides a thermal conductivity of 1600 W/m-k (watts per meter kelvin). It is available with a number of backing options which overcome the inherent weak Van der Waals forces between the layers of carbon atoms which limits the use of pure pyrolytic graphite for most engineering applications. The T68 is lightweight and has a specific density of 2.3 g/cc. T68 has a low thermal resistance, a low moisture content (<1%), is flexible and can be easily cut or trimmed into a shape. T68 can also be die cut to customer’s exact requirements.