VideoLibrary

Robust, low forward voltage body diode - Understanding Nexperia 1200 V SiC MOSFETs #4

SiC MOSFETs are often used in symmetrical bridge configurations, featuring a high side and a low side MOSFET, with switching between the two as one device is turned on while the other is turned off.

4/3/2025 1:11:38 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 1200V 67A TO263NSF030120D7A0JSICFET N-CH 1200V 67A TO263795 - Immediate$40.17View Details
SICFET N-CH 1200V 65A TO263NSF040120D7A0JSICFET N-CH 1200V 65A TO263797 - Immediate$35.37View Details
SICFET N-CH 1200V 38A TO263NSF060120D7A0JSICFET N-CH 1200V 38A TO263770 - Immediate$28.43View Details
SICFET N-CH 1200V 33A TO263NSF080120D7A0JSICFET N-CH 1200V 33A TO263575 - Immediate$25.08View Details
SICFET N-CH 1200V 65A TO247-3NSF040120L3A0QSICFET N-CH 1200V 65A TO247-3352 - Immediate$40.17View Details
SICFET N-CH 1200V 65A TO247-4NSF040120L4A0QSICFET N-CH 1200V 65A TO247-4427 - Immediate$41.10View Details
SICFET N-CH 1200V 35A TO247-4NSF080120L4A0QSICFET N-CH 1200V 35A TO247-4436 - Immediate$30.13View Details