VideoLibrary

@askLorandt explains: C-Input filter for DC DC converter

Lorandt explains how to filter a DC/DC converter using three capacitors connected in parallel as input filter. Lorandt will demonstrate the C-input filter with the free software “LTspice” and then measures it live on the PCB.

2/24/2017 4:14:25 PM

@askLorandt explains: C-Input filter for DC DC converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 696UH 2A 128 MOHM TH750312186FIXED IND 696UH 2A 128 MOHM TH0 - Immediate$16.66View Details
FIXED IND 2.2MH 531 MOHM TH750341422FIXED IND 2.2MH 531 MOHM TH0 - Immediate$3.02View Details
FIXED IND 300UH 596 MOHM SMD750341456FIXED IND 300UH 596 MOHM SMD0 - Immediate$3.02View Details
FIXED IND 2.2MH 1.16 OHM TH750341479FIXED IND 2.2MH 1.16 OHM TH0 - Immediate$6.69View Details
FIXED IND 700UH 1.329 OHM TH750341595FIXED IND 700UH 1.329 OHM TH0 - Immediate$3.85View Details
FIXED IND 1UH 1.75A 85 MOHM SMD744028001FIXED IND 1UH 1.75A 85 MOHM SMD1501 - Immediate$2.82View Details
FIXED IND 2.2UH 1.3A 155MOHM SMD744028002FIXED IND 2.2UH 1.3A 155MOHM SMD1868 - Immediate$2.82View Details
FIXED IND 3.3UH 1A 220 MOHM SMD744028003FIXED IND 3.3UH 1A 220 MOHM SMD1490 - Immediate$2.82View Details
FIXED IND 4.7UH 850MA 310MOHM SM744028004FIXED IND 4.7UH 850MA 310MOHM SM1664 - Immediate$2.82View Details
FIXED IND 1.5UH 1.75A 47MOHM SMD744031001FIXED IND 1.5UH 1.75A 47MOHM SMD1252 - Immediate$2.82View Details
FIXED IND 2.5UH 1.45A 58MOHM SMD744031002FIXED IND 2.5UH 1.45A 58MOHM SMD1877 - Immediate$2.82View Details
FIXED IND 3.6UH 1.38A 85MOHM SMD744031003FIXED IND 3.6UH 1.38A 85MOHM SMD6702 - Immediate$2.82View Details
FIXED IND 4.7UH 1.2A 105MOHM SMD744031004FIXED IND 4.7UH 1.2A 105MOHM SMD2858 - Immediate$2.82View Details
FIXED IND 6.8UH 850MA 156MOHM SM744031006FIXED IND 6.8UH 850MA 156MOHM SM4679 - Immediate$2.82View Details
FIXED IND 10UH 740MA 205MOHM SMD744031100FIXED IND 10UH 740MA 205MOHM SMD852 - Immediate$2.82View Details
FIXED IND 15UH 620MA 285MOHM SMD744031150FIXED IND 15UH 620MA 285MOHM SMD503 - Immediate$2.82View Details
FIXED IND 22UH 510MA 450MOHM SMD744031220FIXED IND 22UH 510MA 450MOHM SMD5050 - Immediate$2.82View Details
FIXED IND 33UH 420MA 660MOHM SMD744031330FIXED IND 33UH 420MA 660MOHM SMD857 - Immediate$2.82View Details
FIXED IND 47UH 390MA 1 OHM SMD744031470FIXED IND 47UH 390MA 1 OHM SMD1828 - Immediate$2.82View Details
FIXED IND 100UH 250MA 2.4OHM SMD744031101FIXED IND 100UH 250MA 2.4OHM SMD1740 - Immediate$2.82View Details