14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02ARGYR

DigiKey Part Number
296-13955-2-ND - Tape & Reel (TR)
296-13955-1-ND - Cut Tape (CT)
296-13955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC02ARGYR
Description
IC GATE NOR 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC02ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,122
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.57400$5.74
25$0.51240$12.81
100$0.44430$44.43
250$0.41172$102.93
500$0.39216$196.08
1,000$0.37732$377.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35603$1,068.09
6,000$0.34626$2,077.56
9,000$0.34137$3,072.33
15,000$0.33595$5,039.25
21,000$0.33278$6,988.38
30,000$0.32973$9,891.90
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450

Other Suppliers on DigiKey

424,750In Stock
Ships from Rochester Electronics, LLC