XMC1202T028X0064ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1202T028X0064ABXUMA1TR-ND - Tape & Reel (TR) XMC1202T028X0064ABXUMA1CT-ND - Cut Tape (CT) XMC1202T028X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1202T028X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1202T028X0064ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-28-16 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| 10 | $3.55800 | $35.58 |
| 25 | $3.25240 | $81.31 |
| 100 | $2.91610 | $291.61 |
| 250 | $2.75588 | $688.97 |
| 500 | $2.65920 | $1,329.60 |
| 1,000 | $2.57966 | $2,579.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48140 | $7,444.20 |
| 6,000 | $2.43332 | $14,599.92 |
| Unit Price without GST: | $4.78000 |
|---|---|
| Unit Price with GST: | $5.49700 |