MK10DX64VLF5 | |
|---|---|
DigiKey Part Number | MK10DX64VLF5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX64VLF5 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX64VLF5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.22000 | $11.22 |
| 10 | $8.59800 | $85.98 |
| 25 | $7.94400 | $198.60 |
| 100 | $7.22580 | $722.58 |
| 250 | $6.88328 | $1,720.82 |
| 500 | $6.67686 | $3,338.43 |
| 1,000 | $6.50697 | $6,506.97 |
| 2,500 | $6.11585 | $15,289.62 |
| Unit Price without GST: | $11.22000 |
|---|---|
| Unit Price with GST: | $12.90300 |