1N4448WS-G3-08 | |
---|---|
DigiKey Part Number | 112-1N4448WS-G3-08TR-ND - Tape & Reel (TR) 112-1N4448WS-G3-08CT-ND - Cut Tape (CT) 112-1N4448WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21000 | $2.10 |
100 | $0.17340 | $17.34 |
500 | $0.12728 | $63.64 |
1,000 | $0.11230 | $112.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09320 | $279.60 |
6,000 | $0.08355 | $501.30 |
9,000 | $0.07863 | $707.67 |
15,000 | $0.06601 | $990.15 |
21,000 | $0.06577 | $1,381.17 |
30,000 | $0.06553 | $1,965.90 |
75,000 | $0.06018 | $4,513.50 |
150,000 | $0.05222 | $7,833.00 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |