BAS19-E3-08 | |
---|---|
DigiKey Part Number | 112-BAS19-E3-08TR-ND - Tape & Reel (TR) 112-BAS19-E3-08CT-ND - Cut Tape (CT) 112-BAS19-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-E3-08 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.16200 | $1.62 |
100 | $0.13430 | $13.43 |
500 | $0.09794 | $48.97 |
1,000 | $0.08613 | $86.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07101 | $213.03 |
6,000 | $0.06338 | $380.28 |
9,000 | $0.05948 | $535.32 |
15,000 | $0.05256 | $788.40 |
21,000 | $0.05236 | $1,099.56 |
30,000 | $0.04997 | $1,499.10 |
75,000 | $0.04442 | $3,331.50 |
150,000 | $0.04099 | $6,148.50 |
300,000 | $0.03810 | $11,430.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |