DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41

1N4001-TP

DigiKey Part Number
1N4001-TPMSTR-ND - Tape & Reel (TR)
1N4001-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001-TP
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,507
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21700$2.17
100$0.13450$13.45
500$0.09806$49.03
1,000$0.08462$84.62
2,000$0.07620$152.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05762$288.10
10,000$0.04785$478.50
15,000$0.04775$716.25
25,000$0.04460$1,115.00
35,000$0.04444$1,555.40
50,000$0.04428$2,214.00
125,000$0.04188$5,235.00
250,000$0.04095$10,237.50
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250