DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41

1N4002-TP

DigiKey Part Number
1N4002-TPMSTR-ND - Tape & Reel (TR)
1N4002-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002-TP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,947
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21500$2.15
100$0.13430$13.43
500$0.09794$48.97
1,000$0.07870$78.70
2,000$0.07479$149.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05762$288.10
10,000$0.04233$423.30
15,000$0.04183$627.45
25,000$0.03881$970.25
35,000$0.03681$1,288.35
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250