1N4148W-E3-18 | |
|---|---|
DigiKey Part Number | 1N4148W-E3-18TR-ND - Tape & Reel (TR) 1N4148W-E3-18CT-ND - Cut Tape (CT) 1N4148W-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-E3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09400 | $0.94 |
| 100 | $0.07770 | $7.77 |
| 500 | $0.06880 | $34.40 |
| 1,000 | $0.06843 | $68.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04275 | $427.50 |
| 20,000 | $0.04049 | $809.80 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |