TPS2024P | |
|---|---|
DigiKey Part Number  | 296-12234-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TPS2024P  | 
Description  | IC PWR SWITCH N-CHANNEL 1:1 8DIP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Switch/Driver 1:1 N-Channel 2A 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS2024P Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Switch Type  | ||
Number of Outputs  | 1  | |
Ratio - Input:Output  | 1:1  | |
Output Configuration  | High Side  | |
Output Type  | N-Channel  | |
Interface  | On/Off  | |
Voltage - Load  | 2.7V ~ 5.5V  | |
Voltage - Supply (Vcc/Vdd)  | Not Required  | |
Current - Output (Max)  | 2A  | |
Rds On (Typ)  | 33mOhm  | |
Input Type  | Inverting  | |
Features  | Status Flag  | |
Fault Protection  | Current Limiting (Fixed), Over Temperature, UVLO  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | 8-PDIP  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.89000 | $5.89 | 
| 10 | $4.42200 | $44.22 | 
| 50 | $3.83140 | $191.57 | 
| 100 | $3.64820 | $364.82 | 
| 250 | $3.45516 | $863.79 | 
| 500 | $3.33874 | $1,669.37 | 
| 1,000 | $3.24293 | $3,242.93 | 
| 2,500 | $3.14178 | $7,854.45 | 
| 5,000 | $3.08083 | $15,404.15 | 
| Unit Price without GST: | $5.89000 | 
|---|---|
| Unit Price with GST: | $6.77350 |