TL072HIPWR | |
|---|---|
DigiKey Part Number | 296-TL072HIPWRTR-ND - Tape & Reel (TR) 296-TL072HIPWRCT-ND - Cut Tape (CT) 296-TL072HIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072HIPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072HIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.34160 | $8.54 |
| 100 | $0.29370 | $29.37 |
| 250 | $0.27092 | $67.73 |
| 500 | $0.25714 | $128.57 |
| 1,000 | $0.24582 | $245.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23181 | $695.43 |
| 6,000 | $0.22496 | $1,349.76 |
| 9,000 | $0.22152 | $1,993.68 |
| 15,000 | $0.21772 | $3,265.80 |
| 21,000 | $0.21550 | $4,525.50 |
| 30,000 | $0.21336 | $6,400.80 |
| 75,000 | $0.20875 | $15,656.25 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |