MLF2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLF2012
0805 (2012 Metric)

MLF2012DR27KT000

DigiKey Part Number
445-1040-2-ND - Tape & Reel (TR)
445-1040-1-ND - Cut Tape (CT)
445-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012DR27KT000
Description
FIXED IND 270NH 250MA 350MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 nH Shielded Multilayer Inductor 250 mA 350mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012DR27KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
270 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,162
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18800$1.88
100$0.15400$15.40
1,000$0.12664$126.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11482$459.28
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300