FDSD051x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDSD051x

FDSD0512-H-4R7M=P3

DigiKey Part Number
490-10869-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDSD0512-H-4R7M=P3
Description
FIXED IND 4.7UH 2A 180 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0512-H-4R7M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.193" W (5.20mm x 4.90mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.