LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS22NJ02D

DigiKey Part Number
490-2627-2-ND - Tape & Reel (TR)
490-2627-1-ND - Cut Tape (CT)
490-2627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS22NJ02D
Description
FIXED IND 22NH 350MA 0.42OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS22NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
22 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,023
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06600$0.66
100$0.05480$5.48
1,000$0.04516$45.16
5,000$0.03938$196.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03787$378.70
20,000$0.03571$714.20
30,000$0.03450$1,035.00
50,000$0.03304$1,652.00
70,000$0.03211$2,247.70
100,000$0.03116$3,116.00
250,000$0.02884$7,210.00
500,000$0.02720$13,600.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700