LQW15AN30NG00D | |
---|---|
DigiKey Part Number | 490-6802-2-ND - Tape & Reel (TR) 490-6802-1-ND - Cut Tape (CT) 490-6802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN30NG00D |
Description | FIXED IND 30NH 270MA 0.58OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Drum Core, Wirewound Inductor 270 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN30NG00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 30 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.16900 | $1.69 |
100 | $0.13970 | $13.97 |
1,000 | $0.11480 | $114.80 |
5,000 | $0.10014 | $500.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09631 | $963.10 |
20,000 | $0.09081 | $1,816.20 |
30,000 | $0.08775 | $2,632.50 |
50,000 | $0.08404 | $4,202.00 |
70,000 | $0.08169 | $5,718.30 |
100,000 | $0.07926 | $7,926.00 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |