UCD1J471MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1J471MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1J471MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1J471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J471MNJ1MS |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J471MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 705 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 10 | $2.78800 | $27.88 |
| 50 | $2.18980 | $109.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.94696 | $243.37 |
| 250 | $1.79888 | $449.72 |
| 375 | $1.72413 | $646.55 |
| 625 | $1.64078 | $1,025.49 |
| 875 | $1.59177 | $1,392.80 |
| 1,250 | $1.54442 | $1,930.52 |
| 1,500 | $1.52191 | $2,282.87 |
| 3,000 | $1.44571 | $4,337.13 |
| 3,125 | $1.44165 | $4,505.16 |
| Unit Price without GST: | $4.23000 |
|---|---|
| Unit Price with GST: | $4.86450 |