B82422H1684K000 | |
|---|---|
DigiKey Part Number | 495-2654-2-ND - Tape & Reel (TR) 495-2654-1-ND - Cut Tape (CT) 495-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1684K000 |
Description | FIXED IND 680UH 61MA 31 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1684K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.62440 | $15.61 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.55490 | $55.49 |
| 250 | $0.51332 | $128.33 |
| 500 | $0.48396 | $241.98 |
| 1,000 | $0.45629 | $456.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40874 | $817.48 |
| 4,000 | $0.38544 | $1,541.76 |
| 6,000 | $0.37244 | $2,234.64 |
| 10,000 | $0.35670 | $3,567.00 |
| 14,000 | $0.35175 | $4,924.50 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.95450 |