15-Multiwatt V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L298N

DigiKey Part Number
497-1395-5-ND
Manufacturer
Manufacturer Product Number
L298N
Description
IC HALF BRIDGE DRVR 15MULTIWATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
L298N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
2A
Voltage - Supply
4.5V ~ 7V
Voltage - Load
4.8V ~ 46V
Operating Temperature
-25°C ~ 130°C (TJ)
Grade
-
Qualification
-
Features
-
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Through Hole
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Supplier Device Package
15-Multiwatt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,402
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$21.68000$21.68
10$17.00700$170.07
25$15.83920$395.98
100$14.55550$1,455.55
250$13.94360$3,485.90
500$13.57476$6,787.38
1,000$13.27125$13,271.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$21.68000
Unit Price with GST:$24.93200