TL064IDT | |
|---|---|
DigiKey Part Number | 497-3030-2-ND - Tape & Reel (TR) 497-3030-1-ND - Cut Tape (CT) 497-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.81900 | $8.19 |
| 25 | $0.73400 | $18.35 |
| 100 | $0.64050 | $64.05 |
| 250 | $0.59600 | $149.00 |
| 500 | $0.56920 | $284.60 |
| 1,000 | $0.54715 | $547.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52385 | $1,309.62 |
| 5,000 | $0.50981 | $2,549.05 |
| 7,500 | $0.50278 | $3,770.85 |
| 12,500 | $0.49499 | $6,187.38 |
| 17,500 | $0.49044 | $8,582.70 |
| 25,000 | $0.48606 | $12,151.50 |
| Unit Price without GST: | $1.16000 |
|---|---|
| Unit Price with GST: | $1.33400 |