PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L298P013TR

DigiKey Part Number
497-3624-2-ND - Tape & Reel (TR)
497-3624-1-ND - Cut Tape (CT)
497-3624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L298P013TR
Description
IC HALF BRIDGE DRIVER POWERSO-20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L298P013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
2A
Voltage - Supply
4.5V ~ 7V
Voltage - Load
4.8V ~ 46V
Operating Temperature
-25°C ~ 130°C (TJ)
Grade
-
Qualification
-
Features
-
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,536
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.53000$22.53
10$17.69000$176.90
25$16.48200$412.05
100$15.15460$1,515.46
250$14.52180$3,630.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$14.05192$8,431.15
1,200$13.75375$16,504.50
Manufacturers Standard Package
Unit Price without GST:$22.53000
Unit Price with GST:$25.90950