TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
Introducing Power by Linear

LM329AZ#PBF

DigiKey Part Number
505-LM329AZ#PBF-ND
Manufacturer
Manufacturer Product Number
LM329AZ#PBF
Description
IC VREF SHUNT 6.9V TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM329AZ#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
6.9V
Current - Output
15 mA
Tolerance
-4.35%, +5.07%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
100µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$14.83000$14.83
10$9.94400$99.44
25$8.66600$216.65
100$7.22230$722.23
300$6.39123$1,917.37
500$6.30338$3,151.69
Manufacturers Standard Package
Unit Price without GST:$14.83000
Unit Price with GST:$17.05450