ABMM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABMM SERIES

ABMM-6.000MHZ-B2-T

DigiKey Part Number
535-10156-2-ND - Tape & Reel (TR)
535-10156-1-ND - Cut Tape (CT)
535-10156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-6.000MHZ-B2-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-6.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,605
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.77800$17.78
25$1.68120$42.03
50$1.61220$80.61
100$1.54540$154.54
250$1.46136$365.34
500$1.40092$700.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.08998$1,089.98
Manufacturers Standard Package
Unit Price without GST:$2.04000
Unit Price with GST:$2.34600