BZX384-C5V1,115 | |
|---|---|
DigiKey Part Number | 1727-6230-2-ND - Tape & Reel (TR) 1727-6230-1-ND - Cut Tape (CT) 1727-6230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C5V1,115 |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C5V1,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.16270 | $16.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08575 | $257.25 |
| 6,000 | $0.07649 | $458.94 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |