PCAL6408AHKX | |
|---|---|
DigiKey Part Number | 568-9944-2-ND - Tape & Reel (TR) 568-9944-1-ND - Cut Tape (CT) 568-9944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408AHKX |
Description | IC XPNDR 400KHZ I2C SMBUS 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408AHKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.50400 | $15.04 |
| 25 | $1.35840 | $33.96 |
| 100 | $1.19960 | $119.96 |
| 250 | $1.12388 | $280.97 |
| 500 | $1.07826 | $539.13 |
| 1,000 | $1.04067 | $1,040.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99516 | $3,980.64 |
| 8,000 | $0.97398 | $7,791.84 |
| 12,000 | $0.96338 | $11,560.56 |
| Unit Price without GST: | $2.08000 |
|---|---|
| Unit Price with GST: | $2.39200 |