LB3218T1R0M | |
|---|---|
DigiKey Part Number | 587-2032-2-ND - Tape & Reel (TR) 587-2032-1-ND - Cut Tape (CT) 587-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T1R0M |
Description | FIXED IND 1UH 1.075A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16000 | $1.60 |
| 100 | $0.13200 | $13.20 |
| 1,000 | $0.10853 | $108.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10232 | $204.64 |
| 4,000 | $0.09647 | $385.88 |
| 6,000 | $0.09320 | $559.20 |
| 10,000 | $0.08925 | $892.50 |
| 14,000 | $0.08674 | $1,214.36 |
| 20,000 | $0.08416 | $1,683.20 |
| 50,000 | $0.07788 | $3,894.00 |
| 100,000 | $0.07346 | $7,346.00 |
| 200,000 | $0.07132 | $14,264.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |