95278-101A06LF | |
|---|---|
DigiKey Part Number | 609-3487-2-ND - Tape & Reel (TR) 609-3487-1-ND - Cut Tape (CT) 609-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.80000 | $18.00 |
| 100 | $1.52940 | $152.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.39986 | $489.95 |
| 700 | $1.33300 | $933.10 |
| 1,050 | $1.29538 | $1,360.15 |
| 1,750 | $1.24954 | $2,186.70 |
| 2,450 | $1.22022 | $2,989.54 |
| 3,500 | $1.18991 | $4,164.69 |
| 8,750 | $1.11547 | $9,760.36 |
| Unit Price without GST: | $2.12000 |
|---|---|
| Unit Price with GST: | $2.43800 |