P4KE120A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P4KE120A-HF

1N4001-G

DigiKey Part Number
641-1310-1-ND - Cut Tape (CT)
641-1310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001-G
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,956
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09900$0.99
100$0.09570$9.57
500$0.08462$42.31
1,000$0.07564$75.64
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.04275$213.75
10,000$0.03681$368.10
15,000$0.03651$547.65
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700