NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS14524-26M

DigiKey Part Number
644-CS14524-26MTR-ND - Tape & Reel (TR)
644-CS14524-26MCT-ND - Cut Tape (CT)
644-CS14524-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS14524-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,530
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.52900$15.29
25$1.44720$36.18
50$1.38720$69.36
100$1.32970$132.97
250$1.25752$314.38
500$1.20550$602.75
1,000$1.15564$1,155.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08088$3,242.64
6,000$1.03625$6,217.50
9,000$1.01102$9,099.18
15,000$0.98012$14,701.80
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$2.03550