Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CJ10NGV001T

DigiKey Part Number
712-LRC0402CJ10NGV001TTR-ND - Tape & Reel (TR)
712-LRC0402CJ10NGV001TCT-ND - Cut Tape (CT)
712-LRC0402CJ10NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0402CJ10NGV001T
Description
FIXED IND 10NH 250MA 450MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
10 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395,995
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
100$0.04550$4.55
1,000$0.03743$37.43
5,000$0.03265$163.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03078$307.80
20,000$0.02902$580.40
30,000$0.02804$841.20
50,000$0.02685$1,342.50
70,000$0.02610$1,827.00
100,000$0.02532$2,532.00
250,000$0.02343$5,857.50
500,000$0.02210$11,050.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700