LRC0402CS2N7GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CS2N7GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CS2N7GV001TCT-ND - Cut Tape (CT) 712-LRC0402CS2N7GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CS2N7GV001T |
Description | FIXED IND 2.7NH 300MA 170MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CS2N7GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05500 | $0.55 |
| 100 | $0.04550 | $4.55 |
| 1,000 | $0.03743 | $37.43 |
| 5,000 | $0.03265 | $163.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03078 | $307.80 |
| 20,000 | $0.02902 | $580.40 |
| 30,000 | $0.02804 | $841.20 |
| 50,000 | $0.02685 | $1,342.50 |
| 70,000 | $0.02610 | $1,827.00 |
| 100,000 | $0.02532 | $2,532.00 |
| 250,000 | $0.02343 | $5,857.50 |
| 500,000 | $0.02210 | $11,050.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |