74HC4002D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,009
Unit Price: $0.92000
Datasheet

Upgrade


Texas Instruments
In Stock: 380
Unit Price: $1.91000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,823
Unit Price: $1.12000
Datasheet

Upgrade


Texas Instruments
In Stock: 12,123
Unit Price: $1.91000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4002D-Q100,118

DigiKey Part Number
1727-74HC4002D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4002D-Q100,118
Description
IC GATE NOR 2CH 4-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4002D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.50976$1,274.40
5,000$0.49548$2,477.40
Manufacturers Standard Package
Unit Price without GST:$0.50976
Unit Price with GST:$0.58622