74HCT02D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.89193
Datasheet

Similar


Texas Instruments
In Stock: 1,704
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 14,617
Unit Price: $1.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,975
Unit Price: $1.56520
Datasheet

Similar


Texas Instruments
In Stock: 11,161
Unit Price: $0.77000
Datasheet

Similar


Texas Instruments
In Stock: 14,631
Unit Price: $1.82000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT02D-Q100,118

DigiKey Part Number
1727-74HCT02D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT02D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT02D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT02D-Q100,118
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.50100$5.01
50$0.41040$20.52
100$0.38230$38.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30476$761.90
5,000$0.29542$1,477.10
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.82800