SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

B0520LW-7-F

DigiKey Part Number
B0520LW-FDITR-ND - Tape & Reel (TR)
B0520LW-FDICT-ND - Cut Tape (CT)
B0520LW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0520LW-7-F
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B0520LW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,937
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.11000$1.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10203$306.09
6,000$0.09092$545.52
9,000$0.08189$737.01
15,000$0.07620$1,143.00
21,000$0.07541$1,583.61
30,000$0.07212$2,163.60
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900