MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241671005

DigiKey Part Number
BC2076-ND
Manufacturer
Manufacturer Product Number
BFC241671005
Description
CAP FILM 1UF 2% 63VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241671005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
25V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
Last Time Buy Date: 12/08/2026
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$9.48000$9.48
10$6.85200$68.52
50$5.80980$290.49
100$5.48720$548.72
500$4.94106$2,470.53
1,000$4.77194$4,771.94
2,500$4.59323$11,483.08
Manufacturers Standard Package
Unit Price without GST:$9.48000
Unit Price with GST:$10.90200