TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC547BTA

DigiKey Part Number
BC547BTACT-ND - Cut Tape (CT)
BC547BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC547BTA
Description
TRANS NPN 45V 0.1A TO-92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC547BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,163
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.30000$3.00
100$0.18660$18.66
500$0.13726$68.63
1,000$0.12125$121.25
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.10773$215.46
4,000$0.09633$385.32
6,000$0.09051$543.06
10,000$0.08396$839.60
14,000$0.08008$1,121.12
20,000$0.07631$1,526.20
50,000$0.06803$3,401.50
100,000$0.06290$6,290.00
200,000$0.05860$11,720.00
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500